
The AZ165-2CT-24A1 is a 24V coil voltage, 50mA coil current DPDT electromechanical relay with a max current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The relay is RoHS compliant and features a plug-in package type.
American Zettler AZ165-2CT-24A1 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 184R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ165-2CT-24A1 to view detailed technical specifications.
No datasheet is available for this part.
