
The AZ165-2CT-24D1 relay from American Zettler features a coil voltage of 24V DC and a maximum current rating of 10A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The relay is rated for a maximum voltage rating of 30V DC and 250V AC. It has a DPDT throw configuration and is RoHS compliant, suitable for use in applications where environmental regulations are a concern.
American Zettler AZ165-2CT-24D1 technical specifications.
| Coil Current | 36.9mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ165-2CT-24D1 to view detailed technical specifications.
No datasheet is available for this part.
