American Zettler AZ165-4C-12D1P technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Resistance | 160Ohm |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Mounting | Plug-In |
| Push to Test Button | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ165-4C-12D1P to view detailed technical specifications.
No datasheet is available for this part.