
American Zettler AZ165-4C-240A1 technical specifications.
| Coil Current | 5mA |
| Coil Resistance | 22kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ165-4C-240A1 to view detailed technical specifications.
No datasheet is available for this part.
