The AZ2100-1C-12DE relay from American Zettler features a 30A current rating and a 12V DC coil voltage. It has a maximum operating temperature range of -55°C to 100°C and is approved to UL and VDE standards. The relay is lead-free and RoHS compliant, with a termination type of PC Pin and a throw configuration of SPDT.
American Zettler AZ2100-1C-12DE technical specifications.
| Approvals | UL, VDE |
| Coil Current | 77.42mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1C-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.