
American Zettler AZ2101-1A-9DE technical specifications.
| Coil Current | 92.78mA |
| Coil Resistance | 97R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2101-1A-9DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
