
American Zettler AZ2150-1C-5D technical specifications.
| Coil Current | 185.19mA |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 25g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2150-1C-5D to view detailed technical specifications.
No datasheet is available for this part.