
SPDT power relay with 1 Form C contact configuration. Features a 110VDC coil voltage, 8.18mA coil current, and 13.45K Ohm coil resistance. Offers a maximum switching current of 40A (NO) and 30A (NC), with a maximum switching power of 900W or 10kVA. Designed for through-hole mounting with PC pin termination, measuring 31.8x26.9x19.1mm. Operates within a temperature range of -55°C to 85°C.
American Zettler AZ2151-1C-110DE technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 31.8 |
| Product Depth (mm) | 26.9 |
| Product Height (mm) | 19.1 |
| Product Weight (g) | 25 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 8.18mA |
| Coil Resistance | 13.45KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Minimum Dropout Voltage | >11VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 40(NO)/30(NC)A |
| Maximum Switching Power | 900W|10kVA |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2151-1C-110DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.