American Zettler AZ2270-1A-24AF technical specifications.
| Coil Resistance | 100R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2270-1A-24AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.