American Zettler AZ2280-1A-15DEF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ2280-1A-15DEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.