American Zettler AZ2280-1A-240AEF technical specifications.
| Coil Resistance | 13.49kR |
| Coil Voltage (AC) | 220.24kV |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1A-240AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.