American Zettler AZ22801-1A-24DE technical specifications.
| Coil Current | 38mA |
| Coil Resistance | 640R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 110V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ22801-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.