American Zettler AZ2310-1A-12D technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2310-1A-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.