
The AZ2501P2-1A-12DK is a 250mA SPST relay from American Zettler with a 12V DC coil voltage and a maximum current rating of 50A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a through hole mount. It has a coil resistance of 48 ohms and an operate time of 15ms.
American Zettler AZ2501P2-1A-12DK technical specifications.
| Coil Current | 250mA |
| Coil Resistance | 48R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 32g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2501P2-1A-12DK to view detailed technical specifications.
No datasheet is available for this part.