American Zettler AZ2501P2-1A-24D technical specifications.
| Coil Current | 125mA |
| Coil Resistance | 192R |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2501P2-1A-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.