American Zettler AZ2501P2-1A-6DE technical specifications.
| Coil Current | 500mA |
| Coil Resistance | 12R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Throw Configuration | 3P, SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2501P2-1A-6DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.