
The AZ2501P2-1C-24D is a SPDT electromechanical relay with a coil voltage of 24V DC and a maximum current rating of 125mA. The relay has a coil resistance of 192 ohms and a maximum voltage rating of 440V AC. It is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. The relay is RoHS compliant and suitable for use in a variety of applications.
American Zettler AZ2501P2-1C-24D technical specifications.
| Coil Current | 125mA |
| Coil Resistance | 192R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2501P2-1C-24D to view detailed technical specifications.
No datasheet is available for this part.
