American Zettler AZ2505P2-1B-5D technical specifications.
| Type | Latching Relay |
| Contact Arrangement | SPST-NC |
| Max Current Rating | 120A |
| DC Coil Voltage | 5V |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 12.5Ohm |
| Max Power Rating | 30kVA |
| Mounting | Through Hole/Plug-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2505P2-1B-5D to view detailed technical specifications.
No datasheet is available for this part.