100 AMP LATCHING POWER RELAY
American Zettler AZ2510P1-1A-24D technical specifications.
| Coil Current | 92.3mA |
| Coil Resistance | 260R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 12ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 82g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ2510P1-1A-24D to view detailed technical specifications.
No datasheet is available for this part.