Electromechanical Relay SPST-NO 120A 6VDC 13Ohm Through Hole/Plug-In
American Zettler AZ2511P1-1A-6D1 technical specifications.
| Type | Latching Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 120A |
| DC Coil Voltage | 6V |
| Maximum AC Switching Voltage | 277V |
| Coil Resistance | 13Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole/Plug-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ2511P1-1A-6D1 to view detailed technical specifications.
No datasheet is available for this part.