The AZ2700-2A-12D relay from American Zettler is a DPST electromechanical relay with a 30A current rating and 150V DC maximum voltage rating. It features a 12V DC coil voltage and 75 ohm coil resistance, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is mounted with flanges and has a silver and cadmium contact material. It is RoHS compliant and has a 30ms operate time.
American Zettler AZ2700-2A-12D technical specifications.
| Coil Current | 160mA |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Flanges |
| Operate Time | 30ms |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2700-2A-12D to view detailed technical specifications.
No datasheet is available for this part.