
American Zettler AZ2700-2A-220A technical specifications.
| Coil Current | 10mA |
| Coil Voltage (AC) | 220V |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2700-2A-220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.