The AZ2700-2A-24A relay from American Zettler is a DPST electromechanical relay with a max current rating of 30A and a max voltage rating of 400V AC or 150V DC. It has a silver and cadmium contact material and is designed for operation between -40°C and 85°C. The relay has a flange mount configuration and is RoHS compliant.
American Zettler AZ2700-2A-24A technical specifications.
| Coil Current | 80mA |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Flanges |
| Operate Time | 30ms |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2700-2A-24A to view detailed technical specifications.
No datasheet is available for this part.