
The AZ2700-2A-24DF relay from American Zettler is a 24V DC coil operated relay with a maximum current rating of 30A. It features silver cadmium contacts and a maximum operating temperature of 105°C. The relay is rated for a maximum voltage of 400V AC and 150V DC. It has a throw configuration of DPST and is RoHS compliant. The relay is flange mounted and weighs 120g.
American Zettler AZ2700-2A-24DF technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Flanges |
| Operate Time | 30ms |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2700-2A-24DF to view detailed technical specifications.
No datasheet is available for this part.