American Zettler AZ2700-2A-48A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AZ2700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ2700-2A-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.