American Zettler AZ2732-08-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 55.8mA |
| Coil Resistance | 215R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ2732-08-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.