American Zettler AZ2800-2A-240AE technical specifications.
| Application(s) | POWER |
| Contact Material | Tin, Silver |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2800-2A-240AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.