American Zettler AZ2800-2A-6DE technical specifications.
| Coil Current | 272.73mA |
| Coil Resistance | 22R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 86g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2800-2A-6DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.