
The AZ2800-2C-12DE relay from American Zettler is a DPDT electromechanical relay with a 30A current rating and 12V coil voltage. It has a maximum operating temperature range of -40 to 85°C and is rated for 600V AC. The relay is mounted via socket and flanges, and has a quick connect termination. It is RoHS compliant and has a weight of 86g.
American Zettler AZ2800-2C-12DE technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Coil Current | 139.53mA |
| Coil Resistance | 86R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Flanges |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 86g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2800-2C-12DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
