American Zettler AZ2800-2C-277A technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Coil Current | 14.4mA |
| Coil Resistance | 4.7kR |
| Coil Voltage (AC) | 277V |
| Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2800-2C-277A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.