American Zettler AZ2850-2A-6D technical specifications.
| Package/Case | DIP |
| Coil Current | 272mA |
| Coil Resistance | 22R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 86g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2850-2A-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.