
American Zettler AZ420-07-4WHUS technical specifications.
| Coil Current | 26mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 26V |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ420-07-4WHUS to view detailed technical specifications.
No datasheet is available for this part.
