American Zettler AZ420-1011-4HUS technical specifications.
| Coil Current | 64.9mA |
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ420-1011-4HUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.