American Zettler AZ420-V50-4WHUS technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ420-V50-4WHUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.