The AZ421-56-1LUS relay features a 4PDT throw configuration, with a maximum current rating of 2A and a maximum voltage rating of 150V DC. It operates within a temperature range of -55°C to 80°C and is mounted via a socket. The relay's coil is rated for 48V DC and has a resistance of 2.5kΩ, with a maximum current of 19.2mA. The contact material is gold and silver, and the termination is via solder.
American Zettler AZ421-56-1LUS technical specifications.
| Coil Current | 19.2mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ421-56-1LUS to view detailed technical specifications.
No datasheet is available for this part.