
The AZ421-70-10LUS relay features a 4PDT throw configuration and can handle up to 2A of current. It has a maximum operating temperature range of -55°C to 80°C and a maximum voltage rating of 150V DC. The relay is designed for socket mounting and has a coil voltage of 24V DC. It can withstand a maximum AC voltage of 300V.
American Zettler AZ421-70-10LUS technical specifications.
| Coil Current | 34.3mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ421-70-10LUS to view detailed technical specifications.
No datasheet is available for this part.
