The AZ421-C07-1WLUS is a 4PDT plug-in relay with a maximum current rating of 3A and a maximum voltage rating of 150V DC or 300V AC. It has a coil current of 19mA and a coil resistance of 1kR. The relay operates within a temperature range of -55°C to 95°C. It features a gold and silver contact material and is terminated with solder.
American Zettler AZ421-C07-1WLUS technical specifications.
| Coil Current | 19mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 19V |
| Contact Material | Gold, Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Plug-In |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ421-C07-1WLUS to view detailed technical specifications.
No datasheet is available for this part.