
Power Relay 48VDC 7.5KOhm 5A 4PDT(30x18.7x35)mm Socket General Purpose Relay
American Zettler AZ421-V04-1HUS technical specifications.
| Cage Code | 26806 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ421-V04-1HUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.