
The AZ421-V80-1LUS is a 4PDT electromechanical relay from American Zettler with a maximum current rating of 2A and a maximum DC voltage rating of 150V. It has a coil resistance of 450R and a coil voltage of 12V DC. The relay has a maximum operating temperature of 95°C and a minimum operating temperature of -55°C. It is designed for socket mounting and features a gold and silver contact material. The relay is suitable for use in a wide range of applications, including those with high voltage and current requirements.
American Zettler AZ421-V80-1LUS technical specifications.
| Coil Current | 26.7mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ421-V80-1LUS to view detailed technical specifications.
No datasheet is available for this part.
