American Zettler AZ428-V70-4HUS technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ428-V70-4HUS to view detailed technical specifications.
No datasheet is available for this part.