
The AZ428-V70-4LUS is a DPDT electromechanical relay with a max current rating of 2A and a max voltage rating of 150V DC. It operates within a temperature range of -55°C to 95°C. The relay has a coil resistance of 800R and a coil voltage of 12V DC. It is designed for through hole mounting.
American Zettler AZ428-V70-4LUS technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ428-V70-4LUS to view detailed technical specifications.
No datasheet is available for this part.
