American Zettler AZ439-08-10LUS technical specifications.
| Coil Current | 43.3mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 26V |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ439-08-10LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.