
American Zettler AZ5X-1CH-5DE technical specifications.
| Package/Case | DIP |
| Coil Current | 89.29mA |
| Coil Resistance | 56R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ5X-1CH-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.