
American Zettler AZ5Y-1CH-5D technical specifications.
| Coil Current | 89.2mA |
| Coil Resistance | 56R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ5Y-1CH-5D to view detailed technical specifications.
No datasheet is available for this part.