Power Relay 12VDC 10A SPST-NO(24.5x10.5x25)mm THT
American Zettler AZ673-1A-12DSE technical specifications.
| Coil Current | 20.87mA |
| Coil Resistance | 575R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Straight |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ673-1A-12DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.