
American Zettler AZ6951-24 technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ6951-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.