American Zettler AZ6961-1A-60D technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Zettler AZ6961-1A-60D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.