American Zettler AZ6961-1C-5D technical specifications.
| Coil Current | 44.25mA |
| Coil Resistance | 113R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ6961-1C-5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.