American Zettler AZ6962-2AE-24DE technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ6962-2AE-24DE to view detailed technical specifications.
No datasheet is available for this part.