
American Zettler AZ723-2C-50A technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (AC) | 50V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ723-2C-50A to view detailed technical specifications.
No datasheet is available for this part.